Arduino Nano Motor Carrier for Nano 33 IoT Board

Arduino Nano Motor Carrier for Nano 33 IoT Board is the perfect add-on for the Nano 33 IoT board. It works to extend and power up its functionality. The Nano Motor Carrier is designed to facilitate motor control and takes care of the electronics required to control motors. It allows students to focus on prototyping and building projects. It can also be used to connect other actuators and sensors via a series of 3-pin male headers.

Features

  • Designed to facilitate motor control
  • Used to connect other actuators and sensors via a series of 3-pin male headers
  • Onboard 9 axis accelerometer, gyroscope, and magnetometer
  • Includes a battery charger for single-cell Li-ion batteries
  • Contains 2 ports for quadrature encoder counting
Inilathala: 2022-03-17 | Na-update: 2025-07-22