Arduino Nano V3 ATmega328 Development Board
Arduino Nano V3 ATmega328 Development Board is a small, complete, and breadboard-friendly board. The board is based on the ATmega328 (Arduino Nano 3.x). It has more or less the same functionality of the Arduino Duemilanove but in a different package. It lacks only a DC power jack and works with a Mini-B USB cable instead of a standard one.Specifications
- Microcontroller ATmega328
- Architecture AVR
- Operating voltage 5V
- Flash memory 32KB of which 2KB is used by the bootloader
- SRAM 2KB
- Clock speed 16MHz
- Analog in pins 8
- EEPROM 1KB
- DC current per I/O pins 40mA (I/O pins)
- Input Voltage 7-12V
- Digital I/O pins 22 (6 of which are PWM)
- PWM output 6
- Power consumption19mA
- PCB size 18mm x 45mm
- Weight 7g
Pinout Diagram
Inilathala: 2022-03-28
| Na-update: 2025-07-24