Arduino Portenta Max Carrier

Arduino Portenta Max Carrier transforms Portenta modules into single-board computers or reference designs. These designs enable edge AI for high-performance industrial, building automation, and robotics applications. Thanks to dedicated high-density connectors, it can be paired with Portenta X8 or H7. This allows to easily prototype and deploy into industrial projects. This Arduino Pro carrier further augments Portenta connectivity options with Fieldbus, LoRa®, Cat-M1, and NB-IoT.

Features

  • Easily prototype industrial applications and minimize time to market
  • A powerful carrier exposing Portenta peripherals (e.g. CAN, RS232/422/485, USB, mPCIe)
  • Multiple connectivity options (Ethernet, LoRa®, CAT-M1, NB-IoT)
  • MicroSD for data logging operations
  • Integrated audio jacks (line-in, line-out, mic-in)
  • Standalone when battery powered
  • Onboard JTAG debugger via micro-USB (with Portenta H7 only)

Videos

Inilathala: 2022-06-02 | Na-update: 2025-04-07