Arduino Student Kit
Arduino Student Kit is used to learn the basics of programming, coding, and electronics, including current, voltage, and digital logic. The kit requires no prior knowledge or experience as the kit guides you through step by step. All hardware and software are included, making it ideal to use for remote teaching, homeschooling, and for self-learning. There are step-by-step lessons, exercises, and for a complete and in-depth experience, there’s also extra content, including invention spotlights, concepts, and interesting facts about electronics, technology, and programming. Lessons and projects are paced according to abilities. The kit can also be integrated into different subjects like physics, chemistry, and even history. There's enough content for an entire semester.Kit Contents
- Access code to exclusive online content including learning guidance notes, step-by-step lessons, and extra materials such as resources, invention spotlights, and a digital logbook with solutions.
- 1 Arduino Uno
- 1 USB cable
- 1 Board mounting base
- 70 Solid core jumper wires
- 1 Multimeter
- 1 9V battery snap
- 1 9V battery
- 20 LEDs (5 red, 5 green, 5 yellow & 5 blue )
- 5 Resistors 560Ω
- 5 Resistors 220Ω
- 1 Breadboard 400 points
- 1 Resistor 1kΩ
- 1 Resistor 10kΩ
- 1 Small Servo motor
- 2 Potentiometers 10kΩ
- 2 Knob potentiometers
- 2 Capacitors 100uF Solid core jumper wires
- 5 Pushbuttons
- 1 Phototransistor
- 2 Resistors 4.7kΩ
- 1 Jumper wire black
- 1 Jumper wire red
- 1 Temperature sensor
- 1 Piezo
- 1 Jumper wire female to male red
- 1 Jumper wire female to male black
- 3 Nuts and Bolts
Inilathala: 2021-04-22
| Na-update: 2025-06-24