ArduSimple 4G NTRIP Master Modules
ArduSimple 4G NTRIP Master Modules use a popular footprint of 2 rows with 10 pins, each with a pitch of 2mm between pins. Integrate this product into a PCB in 2 ways. First by installing receptacles on a PCB to connect and disconnect the board. This option is more flexible but is not very rugged for vibrating environments. Second by soldering directly to a PCB.Features
- Footprint with 2 rows of 10 pins each with a pitch of 2mm between pins
- Integrate this product into a PCB in 2 ways
- Installing receptacles on a PCB to connect and disconnect the board
- Soldering directly to a PCB
Pinout
Inilathala: 2022-10-06
| Na-update: 2025-01-21