ArduSimple RTK Smart Antenna

ArduSimple RTK Smart Antenna is designed for easy, high-precision surveying and mapping tasks with millimeter-level accuracy. This antenna supports 3 primary modes, such as a rover configuration (default), a base station configuration, and a PPK workflow. The RTK smart antenna includes interfaces, such as ZED-F9P RTK receiver, USB, Bluetooth®, BLE, WiFi® (currently disabled), I2C, and Event. This antenna features a >12h built-in battery, 725g weight, and IP65 (waterproof) rating. Typical applications include survey, mapping, construction, farming, 3D scanning, and geofencing.   

Features

  • ZED-F9P:
    • Centimeter-level precision:
      • <1cm with a base station up to 35km
      • <1cm with NTRIP up to 35km
      • <4cm with SSR corrections
      • <1.5m in standalone mode
      • <0.9m standalone with SBAS coverage
    • Update rate:
      • 1Hz default
      • Up to 10Hz with maximum performance
      • up to 20Hz with reduced performance
    • L1, L2 and E5b support multi band
    • Start-up times:
      • First position fix- 25 seconds (cold) and 2 seconds (hot)
      • First RTK fix- 35 seconds (cold) 
    • Multifrequency and multiconstellation:
      • L1C/A L2C GPS
      • L1OF L2OF GLONASS
      • E1-B/C E5b Galileo
      • B1I B2I BeiDou
      • L1C/A L2C QZSS
      • WAAS, EGNOS, MSAS, GAGAN, and SouthPAN SBAS
    • RAW data output in UBX format
    • Base and rover functionality
    • -40°C to 85°C operating temperature range
      •  

Applications

  • Survey
  • Mapping
  • Construction
  • Farming
  • 3D Scanning
  • Geofencing

Specifications

  • GNSS receiver: dual band (L1+L2) u-blox ZED-F9P
  • GNSS antenna: all band (L1+L2+L5+L6) + L-Band
  • Included interfaces: USB, Bluetooth®, BLE, WiFi® (currently disabled), I2C, and Event
  • USB power supply
  • >12h of use built-in battery
  • IP65 (waterproof) rated

Rover Mode

ArduSimple RTK Smart Antenna
Inilathala: 2026-04-07 | Na-update: 2026-04-16