ArduSimple simpleRTK2B Micro

ArduSimple simpleRTK2B Micro offers centimeter-level precision <1cm with a base station of up to 35km. The simpleRTK2B features <4cm with SSR corrections, <1.5m in standalone mode, and <0.9m with SBAS coverage. The device has an update rate default of 1Hz with a maximum performance of up to 10Hz.

Features

  • Centimeter level precision
    • <1cm with a base station of up to 35km
    • <1cm with NTRIP up to 35km
    • <4cm with SSR corrections
    • <1.5m in standalone mode
    • <0.9m standalone with SBAS coverage
  • Update rate
    • Default 1Hz
    • With maximum performance of up to 10Hz
    • With reduced performance up to 20Hz
  • Multi-band L1, L2, and E5b support
  • Multifrequency and Multiconstellation
    • GPS L1C/A L2C
    • GLONASS L1OF L2OF
    • Galileo E1-B/C E5b
    • BeiDou B1I B2I
    • QZSS  L1C/A L2C
    • SBAS WAAS, EGNOS, MSAS and GAGAN
  • Start-up times
    • First position fix 25 seconds (cold), 2 seconds (hot)
    • First RTK fix 35 seconds (cold)
  • RAW data output in UBX format
  • Base and Rover functionality
  • Operating temperature Range -40 to +85deg
  • Documentation RED, RoHS
  • Extra features F9R variant
    • RTK+IMU positioning up to 30Hz for ground vehicles only (bike, car, robot)
Inilathala: 2022-10-06 | Na-update: 2022-10-31