Asus PE2100S Intelligent Edge Computers
Asus PE2100S Intelligent Edge Computers are rugged, fanless systems engineered for demanding industrial and Artificial Intelligence of Things (AIoT) applications. Powered by Intel® Atom® x7000RE-series processors and supporting up to 16GB of DDR5 memory, the Asus PE2100S computers deliver efficient performance with a low 6W to 12W TDP, ideal for power-sensitive environments. A robust design supports a wide operating temperature range from –20°C to +70°C and a broad 9VDC to 36VDC input, ensuring reliable operation in harsh conditions.The PE2100S computers offer rich I/O capabilities, including up to four LAN ports, eight COM ports, six USB ports, and dual independent video outputs. These edge computers also support modular expansion for PoE LAN and additional COM ports, enhancing adaptability for various deployment scenarios. Certified for Amazon AWS IoT Greengrass and compliant with FCC and CE standards, the PE2100S devices are well-suited for applications such as smart factories, smart cities, digital signage, machine vision, video analytics, traffic management, autonomous mobile robots (AMRs), and AI inference/training.
Features
- Intel® Atom® processors x7000RE series
- DDR5-4800 SO-DIMM memory supporting 16G
- Rich IO support - up to four LAN ports, eight COM ports, and six USB ports
- Rich expansion capacity, including LAN, PoE, and a COM port module
- Extended -20°C to +70°C operating temperature range
- Complies with MIL-STD 810H and withstands up to 5Grms vibration
- RoHS-compliant Green devices
Applications
- Smart factories
- Smart cities
- Signage
- Machine vision
- Video Analytics (VA)
- Traffic management
- Autonomous Mobile Robots (AMRs)
- AI inference and training
Specifications
- System
- Intel Atom x7211RE, x7213RE, x7433RE, or x7835RE CPU
- TDP
- 6W for x7211RE
- 9W for x7213RE and x7433RE
- 12W for x7835RE
- Number of cores
- 2x for x7211RE and x7213RE
- 4x for x7433RE
- 8x for x7835RE
- Core base frequency
- 1.0GHz for x7211RE
- 2.0GHz for x7213RE
- 1.5GHz for x7433RE
- 1.3GHz for x7835RE
- Maximum turbo frequency
- 3.2GHz for x7211RE
- 3.4GHz for x7213RE and x7433RE
- 3.6GHz for x7835RE
- 1x SO DIMM memory, DDR5 4800MHz, supports up to 16GB
- External interfaces
- Display
- 1x HDMI 2.0, supports up to 4K x 2K at 60Hz
- 1x DP1.4 supports up to 4096 x 2304 at 60Hz
- Ethernet (*either one)
- 1x 2.5GbE, RJ45 (LAN1: Intel i226-IT)
- 1x 1GbE, RJ45 (LAN2: Intel i210-IT)
- 2x 802.11af PSE ports, RJ45 (optional)*
- 2x 10/100/1000 ethernet ports, RJ45 (optional)*
- USB
- 2x USB 3.2 Gen2
- 2x USB 3.2 Gen1, Type A
- 2x USB 2.0, Type A
- Audio
- 1x mic-in, phone jack
- 1x line-out, phone jack
- COM
- 2x COM - RS-232/422/485, DB9 (COM1/COM2)
- 4x COM - RS-232, DB9 (COM3/COM4/COM5/COM6)
- 2x COM - RS-232 (COM7/COM8, optional)
- 1x 8-bit GPIO, DB9
- Display
- Storage
- 1x SATA 6Gb/s connector supports 2.5'' SSD
- 1x M.2 2242/2280 M key socket (SATA/PCIe Gen3x1)
- Expansion
- 1x M.2 2242/3042/3052 B key for 4G/5G/COM/LAN and PoE expansion (PCIe/USB2.0/USB3.2 Gen2)
- 1x M.2 2230 E key socket (USB2.0/PCIe) supports Wi-Fi®/BLUETOOTH®/TPU module
- 1x nano-SIM slot (onboard)
- Power
- 9VDC to 36VDC system power range, 2-pin terminal block
- 150W power supply (optional)
- Mechanical
- Wall mount/ DIN-rail (optional)
- 254mm x 147mm x 57mm size
- 2.45kg weight
- Environmental
- Operating temperature range
- -20°C to +70°C with a wide temperature part, fanless
- 0°C to +50°C with a commercial temperature part, fanless
- 10% to 95% relative humidity (RH), non-condensing
- CE, FCC, UKCA, RCM, IC, and BSMI
- CB, CE-LVD, and BSMI safety
- Operating vibration per MIL-STD-810H, Method 514.8, Category 4 (truck transportation over US highways) - 5Hz to 500Hz (maximum 5Grms), 3x axes
- Operating shock per MIL-STD 810H Method 516.8, Procedure I, Table 516.6-ll - 40G/11ms
- Operating temperature range
- TPM-SPI-A powered security by Infineon SLB9672 (optional)
- OS
- AWS IoT Greengrass
- Windows® 11 IoT Enterprise 24H2 LTSC / Linux® by project support
- Supported watchdog timer
- AWS IoT Greengrass software compatibility
Overview
Dimensions: mm
Inilathala: 2025-10-07
| Na-update: 2025-10-14