ATC Automatic Timing & Controls 405AR Timers
ATC Automatic Timing & Controls 405AR Timers provide two modes of operation: a selectable ON delay and an interval mode. The 405AR series offers a DTDP 5A contact output. In the ON delay mode, the contacts transfer at time-out. In the interval mode, the contacts transfer when power is applied and released at time-out. The timers feature a universal supply voltage, 12 timing ranges, and an operating temperature range of 0°C to +50°C. The compact 48mm (1/16 DIN) housing is mounted in an 8-pin round socket and rated for IP40 on the faceplate. ATC Automatic Timing & Controls 405AR Timers have an extra large dial that is easy to read. When fractional ranges are selected, the decimal points are clearly marked. The models are designed with mode- and range-select switches on the front for quick access when mounted to a panel.Features
- On delay / interval
- 12 timing ranges
- Universal supply voltage
- Compact size
- IP40-rated front
- LED power on, relay on
- 0°C to +50°C operating temperature range
Dimensions (mm)
Load Connections
Inilathala: 2023-03-31
| Na-update: 2024-10-31