ATC Automatic Timing & Controls 405C 1/16 DIN Timers with Instantaneous Relay
ATC Automatic Timing & Controls 405C 1/16 DIN Timers with Instantaneous Relay are available with one set of SPDT instantaneous contacts and one set of SPDT delayed contacts. The instantaneous contacts transfer as soon as the timer is powered, while the delayed contacts transfer at time-out. This contact arrangement typically can be used to replace conventional timers. The 405C units offer a universal power supply and six timing ranges in a single package. The compact 48mm2 (1/16 DIN) housing features an extra-large dial that is easy to read. When fractional ranges are selected, the decimal points are clearly marked. ATC Automatic Timing & Controls 405C 1/16 DIN Timers are designed with the mode- and range-select switches on the side, so when the units are panel mounted, the switches are not accessible to the operator. This tamper-proof design prevents unauthorized or hazardous changes to the timing mode and range.Features
- On-delay version with instantaneous relay
- Selectable on-delay/interval timing mode version
- Output contacts rated 10A 120/240VAC and 30VDC
- Universal power supply: 24VAC to 240VAC and 24VDC
- Six timing ranges in a single unit
- 1 and 10 SEC/MIN/HRS
- 5 and 50 SEC/MIN/HRS
- 48mm2 (1/16 DIN) standard housing
- Large and easy-to-read dial shows decimal points
- Round (octal) socket mount or mount in panel cutout
- Range and mode select are tamper-proof when panel mounted
- Unique flashing cycle progress indication
- -18°C to +50°C operating temperature range
Dimensions (in/mm)
Wiring
Inilathala: 2023-03-31
| Na-update: 2023-05-10