Auer Signal ELM LED Panel Mount Buzzer Beacons

Auer Signal ELM LED Panel Mount Buzzer Beacons feature a maximum sound pressure of 98dB with 2Hz Strobe/flash frequency and 3.5Hz one frequency. These buzzers come in panel size of Ø 22.5mm/M22 and offer IP65 high degree of protection. The ELM buzzers offer a pulsing tone with an LED flashing light and a steady tone with an LED steady light. These buzzers operate within -25°C to 60°C temperature range. Typical applications include plant construction, electrical wholesale trade, crane construction, switch cabinet construction, and special vehicles.

Features

  • Ø 45mm panel-mount buzzer with LED steady/flashing beacon
  • 98dB (A) maximum sound pressure that is infinitely adjustable
  • IP65 high degree of protection and user-friendly connection technology
  • Ø 22.5mm/M22 panel size
  • Pulsing tone with LED flashing light
  • Steady tone with LED steady light
  • Switching via terminal assignment
  • Adapter available for M30.5mm panel size

Specifications

  • 2Hz strobe/flash frequency
  • 85dB to 98dB volume
  • 3.5Hz tone frequency
  • 100% duty cycle
  • IK08 impact resistance
  • -25°C to 60°C operating temperature range

Applications

  • Plant construction
  • Electrical wholesale trade
  • Crane construction
  • Mechanical engineering and automation
  • Control technology
  • Switch cabinet construction
  • Special vehicles

Dimensional Diagram

Mechanical Drawing - Auer Signal ELM LED Panel Mount Buzzer Beacons
Inilathala: 2023-09-12 | Na-update: 2023-10-25