Azoteq CT210A USB Dongle Programmer
Azoteq CT210A USB Dongle Programmer is designed to connect various Azoteq evaluation kits to a PC via a micro-USB cable. The user can then use the USBProg graphic user interface (GUI) software to program the target IC for specific applications. Additional dedicated software for each IC is also offered by Azoteq for serial streaming of data, feature visualization, and flash / boot loader programming.Features
- Connects Azoteq evaluation kits to a PC via a micro-USB cable
- Serial communication between computer and target IC via 1-wire communication protocol, SPI, or I2C
- Flash programming
- Boot loader programming
- Enables one-time programmable (OTP) bits for applicable ICs to customize devices for applications
Pin Assignments
Inilathala: 2019-07-24
| Na-update: 2023-06-05