Azoteq IQS7225A ProxFusion Sensor Controller

Azoteq IQS7225A ProxFusion Sensor Controllers are designed for inductive sensing applications, including relative rotational inductive sensing and/or multiple inductive buttons. These sensor controllers feature capacitive sensing capabilities that can be used to compliment the inductive sensing applications. Full I2C compatibility with configurable address, along with on-chip calculations enable the IC to respond effectively even in its lowest power modes. Azoteq IQS7225A ProxFusion Sensor Controllers are designed for a variety of applications, including wearables, waterproof inductive controls, white goods interfaces, and smart home controllers.

Features

  • 9 (QFN) external sensor pad connections
  • Configure up to 6 channels using external connections
  • External inductive sensor options
    • Up to 6x self capacitive buttons
    • Up to 6x mutual capacitive buttons
    • Up to 6x inductive buttons
  • Automated system power modes for optimal response vs consumption
  • I2C communication interface with IRQ/RDY
  • I2C address selection using GPIO pin
  • Event and streaming modes
  • Customizable user interface due to programmable memory
  • 2.2V to 3.5V supply voltage

Applications

  • Waterproof inductive dial/counter applications
  • Integrated control panel (dial + buttons)
  • Warables
  • Waterproof inductive buttons
  • White goods user interface
  • Smart home controls

QFN20 Pin Diagram

Block Diagram - Azoteq IQS7225A ProxFusion Sensor Controller
Inilathala: 2022-10-27 | Na-update: 2022-11-04