Azoteq ProxSense® Trackpads & Touch Modules

Azoteq ProxSense® Trackpads and Touch Modules include I2C trackpad modules, ideal for laptop and remote control applications, and GPIO (General Purpose Input/Output) modules, which are well suited to BLUETOOTH® headphones and other portable entertainment applications. These capacitive Trackpads and Touch Modules provide best-in-class gesture recognition, sensitivity, signal-to-noise ratio, and power consumption. With automatic tuning for sense electrodes, the ProxSense Trackpads and Touch Modules guarantee optimal operation overproduction and environmental change.

Features

  • I2C Trackpad Modules
    • Supplied as tested PCB modules
    • Supplied with optional Autodex F200 Mylar overlay
    • 6-pin ZIF connector for I2C interface
    • Low Power: 40µA active sensing
    • 1.65V to 3.6V supply voltage
    • Rectangular modules
      • 43mm x 40mm with optional snap-dome key mat
      • 65mm x 49mm
    • One-finger gestures
      • Forward swipe: Next
      • Backward swipe: Previous
      • Upward swipe: Volume increase
      • Downward swipe: Volume decrease
      • Tap: Play/Pause
      • Press and hold
    • Two-finger gestures
      • Pinch and zoom
      • 2-finger scroll
      • 2-finger pan
      • 2-finger tap
  • GPIO Gesture Trackpads
    • Supplied as tested PCB modules
    • Round modules
      • 40mm, 48mm, and 54mm diameter
    • Elliptical modules
      • 38mm x 48mm and 46mm x 60mm
    • Rectangular module
      • 38mm x 48mm
    • 5 GPIOs emulate tactile switches
    • 1792 x 1792 resolution
    • 170Hz min scan rate
    • Low Power: 40µA active sensing
    • 1.65V to 3.6V supply voltage
    • Gestures
      • Forward swipe: Next
      • Backward swipe: Previous
      • Upward swipe: Volume increase
      • Downward swipe: Volume decrease
      • Tap: Play/Pause

Applications

  • I2C Trackpad Modules
    • Notebooks
    • Remote controls
    • Projectors
    • Printers
    • Home entertainment
    • Portable electronics
  • GPIO Gesture Trackpads
    • Bluetooth headphones
    • Bluetooth speakers
    • Remote control trackpad
    • Home entertainment
    • Portable electronics

Videos

Inilathala: 2015-10-14 | Na-update: 2024-08-26