Banner Engineering K50 Pro Optical LED Panel Mount Indicators
Banner Engineering K50 Pro Optical LED Panel Mount Indicators combine a bright, multicolor indicator with an optical sensor for reliable touchless detection. Banner K50 Pro Optical Indicators improve speed and efficiency while ensuring unmistakable indication indoors and out and supporting long-term performance in demanding conditions. These programmable indicators provide configurable RGB LED response and support for real-time control over IO-Link or Modbus®. These indicators allow 14 colors and 11 animations to be configured using the Banner free Pro Editor software or controlled dynamically via protocol.
Features
- Cost-efficient, lightweight design delivers lasting performance in industrial environments with an IP66/IP67/IP69K-rated housing
- Communicates status using seven default colors (green, red, yellow, blue, white, cyan, and magenta), with seven additional colors and 11 animations configurable using Pro Editor software or controllable via IO-Link and Modbus
- Reduces wiring and I/O count by using the pulse-frequency modulation/pulse-width modulation (PFM/PWM) input on discrete models - gives a single programmable logic controller (PLC) or sensor output dynamic control of up to 16 states configurable via Pro Editor
- Optimizes device communication and enhances operator feedback with Modbus models
- Simplifies device setup and replacement with Pro ID functionality on discrete models
- Bimodal inputs (PNP/NPN), depending on source wiring
- 50mm outer diameter
Applications
- Factory automation
- Industrial automation
- Pick-to-light systems
- Status indication for machines, conveyors, and workstations
- Maintenance or downtime alerts
Videos
Inilathala: 2026-04-08
| Na-update: 2026-04-09