Banner Engineering PGPS & PGPC Pressure Sensors

Banner Engineering PGPS and PGPC Pressure Sensors feature a 15psi to 5000psi pressure range and a 9VDC to 30VDC supply voltage range in IP65- and IP67-rated enclosures. These sensors are available in two options: the PGPS series with a stainless cell ideal for measuring liquid pressure and the PGPC series with a ceramic cell suitable for measuring compressed air or gas. Both series convert the process pressure of a liquid or a gas to an electrical output that can be utilized in a control system. The sensors interface directly to the process using a threaded pipe fitting with an M-12 4-pin male quick-disconnect electrical connector and a 1/4" male NPT process connector. Banner Engineering PGPS and PGPC Pressure Sensors operate in an ambient temperature range of -20°C to +70°C for the ceramic models and -40°C to +85°C for the stainless steel variant.

Features

  • Suitable for measuring the pressure of gas, vapors, or liquids
  • Output range ideal for common pressure measurement applications
  • Models offered in specific pressure ranges
  • PGPS series has stainless cell, ideal for measuring liquid pressure
  • PGPC series has ceramic cell, suitable for measuring compressed air/gas

Specifications

  • 15psi to 5000psi pressure range
  • 9VDC to 30VDC supply voltage range
  • 4mA to 20mA output, 2-wire loop power
  • ±0.5% accuracy of full scale
  • Connections
    • Electrical: M-12 4-pin male quick-disconnect
    • Process: 1/4" male NPT
  • IP ratings
    • Ceramic: IP65
    • Stainless steel: IP67
  • Ambient temperature range
    • Ceramic: -20°C to +70°C
    • Stainless steel: -40°C to +85°C

PGP Wiring

Banner Engineering PGPS & PGPC Pressure Sensors
Inilathala: 2023-10-18 | Na-update: 2023-10-25