Banner Engineering SD50 Status Displays

Banner Engineering SD50 Status Displays improve the accuracy and efficiency of many applications by combining text and multicolor LEDs to quickly and clearly communicate vital information. Banner SD50 is easily configurable and versatile and can be installed nearly anywhere for a simple, yet powerful, alternative to complex human-machine interfaces (HMIs) and other displays. These status displays are ideal for displaying takt time, equipment status, assembly sequences, counts, and measurements. Discrete, Modbus®, and IO-Link models let users integrate them into various systems and designs, including Banner sensing, safety, and monitoring solutions.

Features

  • Bright white LED display and multicolored status LEDs
    • Legible from 10m
    • Informs operators for quick and accurate responses
  • IP65-rated polycarbonate housing resists impact and condensation to provide communication in challenging and changing environmental conditions
  • Quick and easy configuration - define the desired text and call it via discrete control or process data
  • PRO-KIT required for the configuration of discrete models with free-to-use Pro Editor software, one PRO-KIT can be used on multiple devices

Applications

  • Takt time in an assembly cell
  • Tank level
  • Sequential assembly steps
  • Scrap count
  • Pick-to-Light
  • Equipment status

Product Call-Outs

Infographic - Banner Engineering SD50 Status Displays

Application Examples

Infographic - Banner Engineering SD50 Status Displays

Dimensions

Mechanical Drawing - Banner Engineering SD50 Status Displays

Videos

Inilathala: 2025-01-22 | Na-update: 2025-08-04