Banner Engineering STB Safety Touch Buttons
Banner Engineering STB Safety Touch Buttons are self-checking optical touch buttons designed to increase safety with an ergonomic design. Banner STB Touch Buttons provide a high level of safety for two-hand control input devices. The STB responds to a finger blocking light rather than to pressure. These safety devices also provide a redundant microprocessor and optical path. The ergonomic design of the touch buttons prevents repetitive motion stress. The buttons are available with electronmechanical (e/m) relays rated for 1A switch capacity or solid-state outputs rated for 150mA.Features
- Provides a leading level of safety for two-hand control input devices, per independent certification tests
- Provides a redundant microprocessor and optical path
- Responds to a finger blocking light rather than pressure
- Features an ergonomic design to prevent repetitive motion stress
- Includes yellow field cover to prevent unintended switching
- Immune to ambient light, EMI, and RFI
- Available with 1A switch capacity e/m relays or 150mA solid-state outputs
- Withstands exposure to a variety of chemicals, depending on the model
Applications
- Two-hand control safety systems
- Food and beverage processing
- Ergonomic workstations
- Packaging and assembly
Application Examples
Inilathala: 2025-07-02
| Na-update: 2025-07-10