Vishay / Barry Industries RK Chip Resistors

Vishay / Barry Industries RK Chip Resistors are quarter-wrap chip resistors available in BeO or alumina material. These resistors offer a 100mW to 3W power range, DC to 10GHz frequency range, and 0.5Ω to 1mΩ resistance range. Vishay / Barry Industries RK Chip Resistors provide a small package design, making them suitable for space-constrained applications.

Features

  • Quarter-wrap style
  • Available in BeO or alumina material
  • Small package design

Specifications

  • 100mW to 3W power range
  • DC to 10GHz frequency range
  • 0.5Ω to 1mΩ resistance range

Derating Curve

Performance Graph - Vishay / Barry Industries RK Chip Resistors
Inilathala: 2025-02-10 | Na-update: 2025-03-24