Basler Ace2 5GigE Cameras & Camera Modules

Basler Ace2 5GigE Cameras and Camera Modules feature a 5GigE interface on an Ace2 Basic. The 5GigE interface, which includes a Sony IMX CMOS Sensor, added onto an Ace2 allows users to smoothly replace the camera in an existing vision system. Basler Ace2 5GigE Cameras and Camera Modules offer an optimized hardware design with a status LED on the back, an improved mount, a removable IR cut filter, and a robust M8 connector. Value-add features include Compression Beyond, Pixel Beyond, and PGI. These cameras and camera modules feature a small 29mm x 29mm footprint and provide up to 24MP resolution.

Features

  • Optimized hardware design with status LED on the back, improved mount, removable IR cut filter, and robust M8 connector
  • Value-add features like Compression Beyond, Pixel Beyond, and PGI
  • Small housing with a proven 29mm x 29mm footprint
  • Up to 24MP resolution
  • 5GigE interface on Ace2 Basic

Applications

  • Medical and life sciences
  • Commercial/retail/industrial
  • Recreational
Inilathala: 2023-03-08 | Na-update: 2025-12-14