Basler racer 2 S Line Scan Cameras
Basler racer 2 S Line Scan Cameras are fast line scan cameras with up to 4k resolution and a line rate of up to 172kHz. These cameras offer a 29mm x 29mm footprint for space savings and are lightweight at under 105g. The devices have a C-mount lens mount for cost-effectiveness. Basler race 2 S Line Scan Cameras are suitable for quality assurance in battery production.
Features
- Provides a cost-effective vision system
- Up to 172kHz line rate
- Up to 4k pixels resolution
- Maximizes efficiency in limited space areas with a small footprint design
- Shading and pixel-perfect correction for consistent images
- Extensive line scan portfolio
- Tested and proven vision system
- Consists of hardware and software components
Applications
- Line scanning
- Battery manufacturing quality assurance
- Sorting parcels
Specifications
- Compact housing in a 29mm x 29mm footprint
- 12VDC to 24VDC power supply
- -10°C to +60°C housing temperature during operation
- Under 105g lightweight
- C-mount lens mount for cost-effectiveness
Inilathala: 2024-12-22
| Na-update: 2025-12-12