Vishay / BC Components NTCSI0402E3 Industrial-Grade NTC Thermistors

Vishay / BC Components NTCSI0402E3 Industrial-Grade NTC Thermistors are size 0402 SMD chip thermistors with negative temperature coefficient (TCR) and matte tin (Sn)-plated terminations. These Vishay / BC Components NTC thermistors are designed for temperature sensing, protection, and compensation in industrial, telecom, and consumer applications. Example applications include battery chargers, power supplies, office equipment, and LED compensation. The NTCSI0402E3 is suitable for industrial applications requiring high operating temperatures and demanding a high level of reliability.

Features

  • TCR
    • -6.5%/K at -40°C
    • -2%/K at +150°C
  • 0402 SMD package
  • 70mW maximum power dissipation
  • ±0.5% and ±1% tolerance on R25
  • -40°C to +150°C operating temperature range
  • Suitable for wave or reflow soldering
  • NiSn terminations

Applications

  • Battery chargers
  • Power supplies
  • Office equipment
  • LED compensation

Dimensions

Mechanical Drawing - Vishay / BC Components NTCSI0402E3 Industrial-Grade NTC Thermistors
Inilathala: 2025-05-21 | Na-update: 2025-05-28