Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors

Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors offer a 2KΩ to 470KΩ resistance range and 100mW maximum power dissipation. These thermistors feature NTC ceramic construction, good stability over a long life, low heat conductivity through 0.4mm Ni-leads, and consist of a chip with two tinned nickel leads. Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors are suitable for temperature measurement, accurate remote sensing, and sensing and control in industrial, consumer, and telecom applications.

Features

  • Accurate over a wide temperature range
  • Good stability over a long life
  • Low heat conductivity through 0.4mm Ni-leads

Applications

  • Sensing and Control
    • Industrial
    • Consumer
    • Telecom
  • Temperature measurement
  • Onboard sensing
  • Accurate remote sensing

Specifications

  • Radial mounting
  • 2KΩ to 470KΩ resistance range
  • 100mW maximum power dissipation
  • Up to ±5% tolerance
  • -40°C to +125°C operating temperature range
  • RoHS complaint
Inilathala: 2022-05-13 | Na-update: 2022-07-25