BeagleBoard BeagleV®-Fire Single Board Computer
BeagleBoard BeagleV®-Fire Single Board Computer (SBC) is powered by Microchip's PolarFire® MPFS025T FCVG484E 5x core RISC-V System on Chip (SoC) with FPGA fabric. Built around a powerful, energy-efficient RISC-V instruction set architecture (ISA), this SBC offers democratization of computer architecture and open-source hardware development for the masses by providing opportunities to explore/experiment with RISC-V technology. With a compact form factor, robust performance, and versatile I/O interfaces, the BeagleV-Fire SBC is well-suited for applications including Internet of Things (IoT) devices, robotics, artificial intelligence (AI), and embedded systems.Features
- RISC-V CPU
- 4x 64-bit RV64GC application cores
- 1x 64-bit RV64IMAC monitor/boot core
- Performance score of 3.125 CoreMarks/MHz and 1.714 DMIPS/MHz
- FPGA
- 23K logic elements (4-input LUT + DFF)
- 68x Math blocks (18x18 MACC)
- 4x SerDes lanes of 12.7Gbps
- Memory
- Kingston 16GB eMMC
- 2GB LPDDR4 RAM
- MicroSD card socket
- Networking
- Gigabit Ethernet
- M.2 Key E
- Supports 2.4GHz/5GHz WiFi module
- Connectivity
- USB Type-C
- Serial debug
- Add-on board expansion
- High-speed SYZYGY interface
- 22pin CSI connector
- BeagleBone compatible 92-pin cape header pins
- BeagleV®-Fire follows the principles of open-source hardware, allowing users to access and modify the board's design and firmware, promoting collaboration and innovation within the RISC-V community.
- Linux-compatible with Ubuntu preinstalled out of the box
- 0°C to +70°C operating temperature range
Applications
- Internet of Things (IoT) devices
- Robotics
- Artificial intelligence (AI)
- Embedded systems
Block Diagram
Overview
Additional Resources
Onboard Component
Inilathala: 2023-11-02
| Na-update: 2024-03-21