BECOM Argos3D-P100 Short Range Starter Kit

BECOM Argos3D-P100 Short Range Starter Kit is based on Argos3D-P100 Time-of-Flight (ToF) smart camera and allows fast and cost-effective evaluation for a variety of applications. This starter kit features up to 160fps speed, plug-and-play capability, <10cm close range operation, passive cooling, and an external sync interface. The Argos3D-P100 starter kit provides a frame rate of up to 15fps which allows it to carry out fast evaluation for various applications. This starter kit combines the camera speed with software and tools including Matlab, ROS, Halcon, and Metricam to implement feasibility studies, prototypes, and demonstrators.

The BECOM Argos3D-P100 starter kit supports Linux, Ubuntu, Windows XP/7 (32bit to 64bit), and Windows 8 (32bit to 64bit) operating systems. Typical applications include distance measurements, counting objects, robotics, aerospace, and defense.

Features

  • Up to 160fps speed
  • Plug-and-play
  • Compatible with a wide range of software tools
  • Up to 15fps frame rate
  • Passive cooling
  • Less than 10cm close range operation
  • 90° field of view

Software

  • MATLAB (R)
  • LabVIEW
  • MetriCam

Applications

  • Distance measurement
  • Counting objects
  • 3D safety zone
  • Robot navigation
  • Robotics
  • Human-Machine Interface (HMI) for robotics
  • Aerospace
  • Automotive
  • Defense
  • Count people
Inilathala: 2018-09-05 | Na-update: 2022-08-11