BEI Sensors / Sensata IO-Link Encoders
BEI Sensors / Sensata IO-Link Encoders are based on innovative sensing technology that delivers the accuracy and robustness required in IO-Link applications. These encoders are offered in absolute single-turn or multi-turn options, and the incremental variant includes a unique dual-output option with incremental channel and absolute value through IO-Link. The series provides a fully configurable resolution and output type, fast interface, and universal connectivity with M12/M23 connectors or cables, radial or axial output. Shaft options include solid in 6mm, 8mm, 9mm, and 10mm, as well as blind and hollow (through) in 10mm, 12mm, 14mm, and 15mm. BEI Sensors / Sensata IO-Link Encoders are ideal for manufacturing applications such as factory automation, machine tools, material handling, production lines, intralogistics, packaging machines, access control, and more.Features
- Includes absolute single-turn encoders, absolute multi-turn encoders, and incremental encoders
- Solid shaft, blind shaft, or hollow (through) shaft options
- Mounting flexibility
- Solid shaft: 6mm, 8mm, 9mm, 10mm
- Blind/hollow shaft: 10mm, 12mm, 14mm, 15mm
- Fast interface
- Support with COM3 IO-Link interface, minimal cycle time of 1ms
- Dual output - incremental channel and absolute value through IO-Link
- Based on innovative sensing technology
- Universal connectivity with M12, M23 connectors or cables, radial or axial output
- Fully configurable resolution and output type
- High resolution of up to 16 bits on absolute and 10000ppr on incremental for applications requiring high performance
- Automatic setup for easy replacement
Applications
- Manufacturing engineering
- Factory automation
- Material handling
- Access control
- Machine tools
- Mobile hydraulic machines
- Production lines
- Intralogistics
- Packaging machines
Videos
Inilathala: 2022-06-07
| Na-update: 2023-09-12