Bel Fuse C1 Surface-Mount Fuses
Bel Fuse C1 Surface-Mount Fuses come in a 1206 or 0603 case size and feature an operating temperature range of -55°C to +125°C. Bel Fuse C1F and C1H fuses are AEC-Q compliant 1206 fuses. The C1F series offers improved surge withstand performance. The C1H is a high-current-rated, fast-acting chip fuse. C1Q fuses come in 0603 and 1206 case sizes and are cost-effective solutions with UL, CSA, and CE approvals. C1T fuses are surface-mount, slow-blow chip fuses. Bel Fuse C1 Surface-Mount Fuses are suitable for computers, medical and industrial equipment, office electronic equipment, LCD/LED monitors and TVs, power supplies, and more.Features
- C1F
- AEC-Q compliant
- 1206 size
- SMD fast-acting chip fuse with improved surge withstand performance
- 125VAC / 63VDC voltage rating
- 250mA to 8A current rating
- C1H
- AEC-Q compliant
- 1206 size
- SMD high-current rated, fast-acting chip fuse
- 125VAC / 32VDC voltage rating
- 10A to 30A current rating
- C1Q
- 0603 and 1206 case sizes
- Cost-effective solutions with UL, CSA, and CE approvals
- C1T
- 1206 size
- SMD slow-blow chip fuse
- 63VAC / 63VDC voltage rating
- 750mA to 8A current rating
Applications
- Notebook computers
- LCD monitors
- PC computers
- Office electronic equipment
- Industrial equipment
- Medical equipment
- POE, POE+
- LCD/LED monitors
- Power supplies
- LCD/LED TVs
- DC-DC converters
Specifications
- -55°C to +125°C operating temperature range
- Compatible with +260°C IR lead-free and wave soldering process
- RoHS 6 compliant
- Halogen-free
- Lead-free
- MIL-STD 202G environmental compliant
Inilathala: 2018-05-09
| Na-update: 2022-08-15