Bel Fuse 0ZRP Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRP Radial Leaded PTC Resettable Fuses are solid state, radial-leaded fuses with a maximum operating voltage of 60VDC. These fuses offer a 500mA to 5A operating (hold current) range and operate over a -40°C to +85°C temperature range. Bel Fuse 0ZRP Radial Leaded PTC Resettable Fuses are designed for use in lighting applications, ballasts, medical equipment, security systems, and test equipment.

Features

  • AEC-Q compliant
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • Solid state, radial-leaded product ideal for up to 60VDC
  • RoHS 2 compliant

Applications

  • Lighting
  • Ballasts
  • Medical equipment
  • Security systems
  • Test equipment

Specifications

  • 500mA to 5A operating (hold current) range
  • 60VDC maximum voltage
  • -40°C to +85°C temperature range
Inilathala: 2018-07-03 | Na-update: 2022-08-18