Bel Fuse 0ZRR Radial Leaded PTC Resettable Fuses
Bel Fuse 0ZRR Radial Leaded PTC Resettable Fuses are solid-state devices with low hold current and a maximum operating voltage of 60VDC. These radial-leaded fuses offer a 50mA to 3.75A operating (hold current) range and operate over a -40°C to +85°C temperature range. Applications for Bel Fuse 0ZRR Radial Leaded PTC Resettable Fuses include lighting, ballasts, and medical equipment.Features
- AEC-Q compliant
- Low hold current
- Solid state, radial lead
- UL recognized (E305051) – cURus
- TUV certified (R50105187)
Applications
- Lighting
- Ballasts
- Medical equipment
- Security systems
- Test equipment
Specifications
- 50mA to 3.75A operating (hold current) range
- 60VDC maximum voltage
- -40°C to +85°C temperature range
Inilathala: 2018-07-03
| Na-update: 2024-06-18