Bel Magnetic Solutions MagJack® 10G Integrated Connector Modules
Bel Magnetic Solutions MagJack® 10G Integrated Connector Modules support 10GBT speeds in a small form factor. With a profile height less than 0.5" off the PCB, these high-speed connector modules can be used in low-profile and half-U height applications. The right angle, MagJack, 10G modules are offered in 1- and 2-port models with various LED color arrangements. Each ICM in this 10G series has achieved a UL 94V-0 flammability rating. Housing materials vary by model, including those made of polyamide (PA), polybutylene, terephthalate (PBT), thermoplastic (TP), and nylon. The Bel Magnetic lead-free, shielded, and RoHS compliant RJ45 connectors are ideal for motherboards, switches, routers, servers, workstations, and storage devices.Features
- Supports 10GBT applications
- 30W, 60W, and 100W Power over Ethernet (PoE)
- -40° to +85° C temperature range
- Compact and low profile (under 0.50" height)
- RJ45 plug-tab up for ease of use
- EMI-spring tabs on the shield for enhanced EMI and ESD performance
- Shielded with multiple LED color and housing construction options
- Right angle, peg style mounting with through-hole termination style
- 100% hi-pot tested in production
- UL recognized
- RoHS 6-6 compliant, soldering at +260°C for 10 seconds
Applications
- 5G cellular equipment and base stations
- NBASE-T complaint products
- Higher bandwidth wireless access points
- High powered devices like Ethernet cameras
- High power sourcing applications like low-density 10GBASE-T Ethernet switches
- Management devices (100W versions only)
- LED lighting (100W versions only)
Inilathala: 2018-06-14
| Na-update: 2023-04-06