Bel Power Solutions EPG500 & MEPG500 AC-DC Power Supplies

EOS / Bel Power Solutions EPG500 and MEPG500 AC-DC Power Supplies provide up to 500W of regulated output power over a wide input range of 90VAC to 264VAC. These power supplies are available in six single-output voltages ranging from 12V to 58V. These power supplies feature efficient GaN power technology design, high efficiency of up to 94%, and overtemperature (OTP), overvoltage (OVP), overcurrent (OCP), and short-circuit (SCP) protection. The series operates from a 47Hz to 63Hz input frequency and a -40°C to +70°C temperature range. EOS / Bel Power Solutions EPG500 and MEPG500 AC-DC Power Supplies are CE marked, RoHS compliant, and certified by the safety agency. These power supplies are ideally used in industrial process control, broadcasting, networking, telecommunication therapy devices, monitoring devices, and drug pumps.

Features

  • Efficient GaN power technology design
  • Up to 94% high efficiency 
  • 127mm x 76.2mm x 40.64mm form factor 
  • 20.83W/in3 high power density 
  • Available with metal enclosures/accessories
  • I2C interface communication provision added in future
  • OTP, OVP, OCP, and SCP
  • Standby 5VDC/PGPF signal/remote on-off features (optional)
  • IEC/EN/UL 62368 Ed 3.0
  • RoHS compliant

Applications

  • EPG500
    • Industrial process control / automation and monitoring
    • Test and measurement / advertising signage / video walls
    • Broadcasting / networking / telecommunications
  • MEPG500
    • Therapy devices / hospital beds / imaging equipment
    • Monitoring devices / surgical devices / ultrasound
    • Diagnostic equipment / dialysis equipment / drug pumps

Specifications

  • Isolation voltages
    • EPG500
      • 4000VAC input to output
      • 2500VAC input to ground
      • 2500VAC output to ground
    • MEPG500
      • 4000VAC input to output (2x MOPP)
      • 1500VAC input to ground (1x MOPP)
      • 1500VAC output to ground (1x MOPP)
  • 6.3A maximum input current
  • 300µA typical leakage current
  • 47Hz to 63Hz input frequency
  • 500W output power
  • 75A maximum inrush current
  • 4kVAC isolation voltage
  • -40°C to +70°C operating temperature range
  • -40°C to +85°C storage temperature range

Videos

Inilathala: 2023-06-20 | Na-update: 2025-12-15