Bel Power Solutions Data Solutions

Bel Power Solutions Data Solutions are designed for data centers, telecommunications, and PoE for enhanced connectivity and performance. These solutions meet international standards like ISO/IEC 27001 and IEC 61850. The data solutions include AC-DC and DC-DC front-end power supplies, power shelves and racks, DC-DC BMP converters, MagJack (ICMs), SPoE transformers, and various accessories. The AC-DC and DC-DC Front-End Power Supplies provide an output power of 550W to 5200W and feature ultra-high platinum and titanium efficiency levels. These power supplies provide full digital controls, including a GUI for control and monitoring. The front-end power supplies comply with UL/CSA/IEC/EN 62368-1 international safety standards. These power supplies are available in various form factors to accommodate specific environments and operate within the -5°C to 65°C temperature range.

The Power Shelves and Racks provide up to 36kW of output power and up to 6 hot-pluggable module slots. These shelves and racks feature a single or triple output busbar and 3+3, 5+1, and 6+1 redundancy configurations. The power shelves and racks are scalable to support 192kW single-zone applications and are available in various AC input configurations. The DC-DC BMP Converters include regulated bus converters (isolated) and Point of Load (PoL) converters. These converters comply with UL/CSA/IEC/EN 62368-1 international safety standards and operate within the -40°C to 85°C temperature range. The regulated bus converters (isolated) feature an input voltage range of 36VDC to 75VDC and an output voltage range of 10.4VDC to 12VDC. The PoL converters feature an input voltage range of 2.4VDC to 36VDC and an output voltage range of 0.59VDC to 5.5VDC.

The MagJack Integrated Connector Modules (ICMs) offer 10/100BASE-T~10GBASE-T performance speed and feature multi-port configurations, including RJ45 and USB port combinations, with or without LEDs (bi-color). These modules support PoE ratings Type 1 through Type 4 (15W to 120W) and are available in various height profiles. The SPoE Transformers feature inductance values ranging from 20.4μH to 500μH and core sizes EP7, EP10, and EP13. These transformers meet IEEE802.3AF and IEEE802.3AT requirements. 

The Accessories include the Network Attached Controller (NAC) and Power Distribution Units (PDUs). The NAC features 10/100Mb Ethernet port, SNMPv1/2c/3 protocol with TRAP, SET, and GET over Ethernet. This controller supports IPv4 and IPv6. The PDUs offer high-capacity power distribution to multiple IT devices within racks and are OCP compatible.

Features

  • Wide power range coverage
  • Flexible input and output voltage support
  • High efficiency and power density
  • Scalable and modular architectures
  • Excellent thermal and environmental performance
  • Digital control and intelligent monitoring
  • Robust communication interfaces
  • High reliability and redundancy
  • Compliance with global safety and industry standards
  • Advanced packaging and form factor flexibility
  • High-performance interconnect and networking support
  • Both isolated and non-isolated conversion
  • Support for next-generation architectures
  • Enable seamless integration into broader system architectures

Applications

  • High speed:
    • Data centers
    • 5G networks
    • High-performance computing
    • Broadcasting equipment
  • Ethernet:
    • Corporate networks
    • Smart buildings
    • IP cameras
    • Residential networking
  • Industrial:
    • Manufacturing automation
    • Process control systems
    • Building automation
    • Transportation and logistics
    • Energy management
  • Telecommunications:
    • Cellular base stations
    • Modems and routers
    • Fiber optic systems
    • Satellite communication systems
    • Telecom switching equipment
  • Automation:
    • Robotic systems
    • Programmable logic controllers
    • Automated guided vehicles
    • Automated inventory management
    • Environmental monitoring system

Videos

Inilathala: 2026-05-13 | Na-update: 2026-06-04