Bel Power Solutions TET3200 AC-DC / HVDC Front-End Power Supply

Bel Power Solutions TET3200 AC-DC / HVDC Front-End Power Supply is a 3200W AC-DC power-factor-corrected (PFC) or DC-DC power supply. The unit converts standard AC mains power or high voltage DC bus voltages into a main output of 12VDC for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. The TET3200 offers a universal input voltage range of 90VAC to 300VAC and a DC input range of 180VDC to 410VDC. The power supply is hot-plug capable and features an I2C communication interface with power management bus (PMBus) protocol for monitoring, control, and firmware update via bootloader. Bel Power Solutions TET3200 AC-DC / HVDC Front-End Power Supply meets international safety standards and displays the CE Mark for the European Low Voltage Directive (LVD).

Features

  • Best-in-class, titanium efficiency
  • AC input with power factor correction
  • Hot-plug capable
  • I2C communication interface with PMBus protocol for monitoring, control, and firmware update via bootloader
  • Full digital controls for improved performance
  • Parallel operation with active current sharing through analog bus
  • Overtemperature, output overvoltage, and overcurrent protection
  • Safety approved to UL/CSA 62368-1, IEC/EN 62368-1, and IEC/EN 60950-1
  • US patents US 6,970,366 B2; US 8,503,199 B1; and US9,166,498 B2; and 3 US patents pending
  • RoHS compliant

Applications

  • High-performance servers
  • Routers
  • Networking switches

Specifications

  • 90VAC to 300VAC universal input voltage range
  • 180VDC to 410VDC input voltage range
  • 33.8 W/in3 high-density design
  • 555mm x 69mm x 40.5mm small form factor (21.85" x 2.72" x 1.60")
  • 2 status LEDs: AC OK and DC OK with fault signaling

Block Diagram

Bel Power Solutions TET3200 AC-DC / HVDC Front-End Power Supply
Inilathala: 2020-09-23 | Na-update: 2024-09-30