EOS Power FLS400 ITE Grade AC-DC Power Supplies
EOS Power FLS400 ITE Grade AC-DC Power Supplies offer a 400W maximum output power, efficiency up to 90%, and 12V to 58V voltage range. These power supplies are designed to work with forced air cooling and feature thermal shutdown. The series is available in casings with either a side fan or a top fan. EOS Power FLS400 Power Supplies feature a high power density of 23.70W/inch3 and an operating temperature range of -40°C to +70°C.Features
- Thermal shutdown
- Dual fusing
- Delivers up to 400W with air
- Two Options Available
- Casing with side fan
- Casing with top fan
Specifications
- 400W maximum output power
- 85VAC to 264VAC input voltage range
- 47Hz to 63Hz input frequency range
- 12V to 58V voltage range
- 6.9A to 25A maximum load range
- 2% or 5% ripple ratings
- Efficiency up to 90%
- 23.70W/inch3 power density
- -40°C to +70°C operating temperature range
Videos
Mechanical Drawings
Inilathala: 2021-11-17
| Na-update: 2022-07-29