Signal Transformer / Bel FCB Series Ferrite Chip Beads
Signal Transformer / Bel FCB Series Ferrite Chip Beads offer height profiles of 0.5mm, 0.8mm, and 0.9mm and small footprint designs. These chip beads feature a broad range of inductance and maximum resistance values, making them ideal for various applications. FCB beads are used to absorb high-frequency noise in the form of heat, filtering out the unwanted signal (noise), leading to improved signal quality and overall circuit improvement. A series FCB beads are designed for typical current applications, while P series FCB beads are intended for high-current applications. Signal Transformer / Bel FCB Series Ferrite Chip Beads are suitable for digital cameras, mobile phones, game machines, motherboards, monitors, and remote controls.Features
- A Series designed for typical current applications
- P Series intended for high-current applications
- Suitable for filtering noise for high-power applications
- Multilayer inductor with ferrite core
- Compact size
- Low profile
- Automated process
Applications
- Notebook computers/tablets
- Digital cameras
- Mobile phones
- Remote controls
- Game machines
- Monitors
- Motherboards
Specifications
- -55°C to +125°C operating temperature range
- 0402 Series
- 30Ω to 1000Ω impedance range
- 0.2A to 0.5A rated current range
- 0.20Ω to 0.95Ω DC resistance range
- 0603 Series
- 10Ω to 1500Ω impedance range
- 0.3A to 6A rated current range
- 0.01Ω to 0.60Ω DC resistance range
- 0805 Series
- 11Ω to 2000Ω impedance range
- 0.1A to 6A rated current range
- 0.01Ω to 0.80Ω DC resistance range
Datasheets
Inilathala: 2024-03-20
| Na-update: 2024-04-15