Signal Transformer / Bel WRSC Circular Wireless Charging Coil
Signal Transformer / Bel WRSC Circular Wireless Charging Coils are receiving rectangular wireless charging transmission coils, available in single windings. The WRSC series allows wireless transmission of power through inductive coupling to charge a number of products. These transmitter coils also use inductive coupling to transfer signals and data from one source to another. The Signal Transformer / Bel WRSC Circular Wireless Charging Coils' use of inductive coupling eliminates conductive connections and traditional wiring, seamlessly transferring data and power while avoiding mechanical abrasion, corrosion, and wear. The fixed-in position inductive coils are non-moving, resistant to vibration and corrosion, and designed for reliability and longevity.Features
- Single coil, three/four layers
- Pin cooling technology and tight pin tolerance control within ±1.0mm after the tin immersion process
- Rectangular core shape inductance tolerance
- Size and shape characteristics are customizable
- Low profile and high mechanical intensity
- Qi standard compliance
- RoHS and REACH compliant
Applications
- Mobile phones, tablets, and gaming controllers
- Digital cameras, consumer electronics
- Smart accessories, wearable devices
- Wireless charging devices
- Drones, toothbrushes, robotic cleaners
- Health and fitness
Specifications
- 11Ω to 16.7Ω at 125kHz Impedance range
- 1.0A to 3.0A I sat range
- -25°C to +105°C operating temperature range
- -40°C to +85°C storage temperature range
Inilathala: 2023-03-10
| Na-update: 2023-03-30