Bel CAT6a 28AWG Patch Cables
Bel CAT6a 28AWG Patch Cables are 8-position CAT6a cables that reach data transfer speeds up to 10Gbps, a rating 10 times faster than CAT6 cables. These 28AWG stranded cables are 100% transmission tested for performance. The series features 50µ" gold-plated contacts along with a blue polyvinyl chloride (PVC) jacket. Bel CAT6a 28AWG Patch Cables are offered in lengths from 1ft to 15ft. and achieve a bandwidth double that of CAT6 cables.Features
- CAT6a speeds capable of up to 10Gbps, 10 times faster than CAT6 cables
- 100% transmission tested for performance
- 50µ" gold plating on contacts
- Slimline snagless strain relief
- 28AWG stranded construction
- Blue PVC jacket
- Lengths from 1ft to 15ft
- Achieves a bandwidth double that of CAT6 cables
Wiring Map: 568B Standard
Inilathala: 2018-04-25
| Na-update: 2022-11-03