Vishay / Beyschlag UMB 0207 Series Thin Film MELF Resistors
Vishay Beyschlag UMB 0207 Series Ultra Precision Thin Film MELF Resistors are part of the MELF product line that exhibits a high level of precision and stability. The thin film MELF resistor is an ideal solution for applications where reliable precision and stability are crucial. This series uses the most advanced thin-film technology in a component that offers a 0207 DIN size, resistance range from 100Ω to 390kΩ, and 350V operating voltage. Typical applications include medical equipment, space and aircraft electronics, and industrial process control systems.
Features
- Most advanced thin-film technology
- Long term stability down to 0.02%
- TCR down to ±5ppm/K
- High precision tolerance down to ± 0.02%
- 350V operating voltage
- -55°C to 125°C operating temperature range
Applications
- Measuring and calibration equipment
- Industrial process control systems
- Medical equipment
- Aerospace electronics
Dimensions
Learn More About
View Results ( 49 ) Page
| Numero ng Piyesa | Datasheet | Resistance | Rating ng Power | Tolerance | Coefficient ng Temperatura | Packaging | Isitilo ng Mounting |
|---|---|---|---|---|---|---|---|
| UMB02070G1002BBU00 | ![]() |
10 kOhms | 400 mW | 0.1 % | 5 PPM / C | Reel | PCB Mount |
| UMB02070G1003BBU00 | ![]() |
100 kOhms | 400 mW | 0.1 % | 5 PPM / C | Reel | PCB Mount |
| UMB02070G3903BB200 | ![]() |
390 kOhms | 400 mW | 0.1 % | 5 PPM / C | PCB Mount | |
| UMB02070E3903AB100 | ![]() |
390 kOhms | 400 mW | 0.05 % | 15 PPM / C | Reel | PCB Mount |
| UMB02070F1000AB100 | ![]() |
100 Ohms | 400 mW | 0.05 % | 10 PPM / C | Reel | PCB Mount |
| UMB02070F3003AB100 | ![]() |
300 kOhms | 400 mW | 0.05 % | 10 PPM / C | Reel | PCB Mount |
| UMB02070F3903AB100 | ![]() |
390 kOhms | 400 mW | 0.05 % | 10 PPM / C | Reel | PCB Mount |
| UMB02070G1001BBU00 | ![]() |
1 kOhms | 400 mW | 0.1 % | 5 PPM / C | Reel | PCB Mount |
| UMB02070G1001HBU00 | ![]() |
1 kOhms | 400 mW | 0.02 % | 5 PPM / C | Reel | PCB Mount |
| UMB02070G1002HBU00 | ![]() |
10 kOhms | 400 mW | 0.02 % | 5 PPM / C | Reel | PCB Mount |
Inilathala: 2014-06-16
| Na-update: 2025-12-09