BI Technologies / TT Electronics PHS21 21mm Rotary Potentiometer

BI Technologies / TT Electronics PHS21 21mm Rotary Potentiometer is a hollow shaft device in an IP40 rated plastic housing with mounting wings and a 50,000 cycle rotational life. These panel-mount components feature a linear taper, screw termination, and 1KΩ to 1MΩ resistance range. Operating in a -20°C to +105°C temperature range, the PHS21 21mm Rotary Potentiometer is ideal for audio equipment, appliances, and industrial/medical/throttle controls.

Features

  • 1KΩ to 1MΩ resistance range
  • Conductive plastic element
  • 50,000 cycle life
  • Linear taper
  • Hollow shaft
  • Panel mount type
  • Screw termination
  • RoHS compliant

Applications

  • Amplifiers, mixers, and synthesizers
  • Appliances
  • Audio, car radio, and TVs
  • Industrial controls
  • Medical equipment controls
  • Throttle controls

Specifications

  • Electrical
    • 1KΩ to 1MΩ resistance range
    • ±20% resistance tolerance
    • 300° ±10° electrical angle
    • 50VAC/20VDC maximum operating voltage
    • 0.5W rated power
    • 250VAC dielectric strength for 1 minute
    • 100MΩ insulation resistance at 200VDC
  • Mechanical
    • 360° total rotational travel
    • 20gf.cm to 150gf.cm rotational torque range
    • 50,000 cycle rotational life
  • -20°C to +105°C operating temperature range
  • IP40 rated
Inilathala: 2021-11-16 | Na-update: 2022-06-27