BittWare IA-860m Altera Agilex™ 7 M-Series FPGA Card
BittWare IA-860m Altera Agilex™ 7 M-Series FPGA Card is designed for throughput and memory-intensive applications. This FPGA card features an extensive memory hierarchy, with integrated high-bandwidth memory (HBM2e) and a hard memory Network-on-Chip (NoC) for maximum memory bandwidth. The IA-860m M-series FPGA card combines I/O and memory capabilities by leveraging the Agilex 7 chip's distinctive tiling architecture. This FPGA card supports Altera oneAPI™, facilitating an abstracted development flow that significantly streamlines code reuse across diverse architectures. The IA-860m FPGA card operates within the +5°C to +35°C temperature range. This FPGA card is ISO 9000, ISO 9001, conflict mineral policy, and CE certified. Typical applications include cloud computing, advanced analytics, artificial intelligence, high-performance computing, and factory automation.Features
- Flexible expansion IO
- Supports Altera oneAPI™
- PCIe Gen5 and CXL support
- 800GB/s memory bandwidth
- 400G networking
Applications
- Cloud computing
- Advanced analytics
- Artificial intelligence
- High-performance computing
- Factory automation
Specifications
- FPGA:
- Altera Agilex 7 AGM039 (default):
- R47A package
- 32GB HBM2e
- FPGA includes ARM HPS
- CXL with XCVR speed grade 1 (CXL IP is licensed and purchased separately)
- Altera Agilex 7 AGM039 (default):
- ARM HPS:
- Dedicated 40-bit DDR4
- Dedicated flash memory for booting ARM
- Optional 1GbE interface
- 2Gbit on-board flash memory for booting FPGA
- Electrical:
- On-board power derived from PCIe slot 12V and 12-pin AUX power connector
- Power dissipation is application-dependent
- 111.15mm x 312.00mm dimensions
- USB access to BMC, USB-JTAG, and USB-UART
- Board management controller:
- Power sequencing and reset
- Voltage, current, and temperature monitoring:
- Protection shut-down
- Clock configuration
- Low bandwidth BMC-FPGA communications with SPI link
- PLDM support
- Card-level security:
- BMC Root of Trust
- BMC and FPGA secure boot
- BMC and FPGA secure upgrade
- Key management
- RTC with battery backup
- +5°C to +35°C operating temperature range
- UKCA and ICES, CE, and FCC approved
- RoHS compliant
Development Tools
- System development: BittWare SDK, including PCIe driver, libraries, and board monitoring utilities
- Application development supported design flows
- Altera FPGA oneAPI™ Base Toolkit
- Altera High-Level Synthesis (C/C++)
- Quartus Prime Pro (HDL, Verilog, and VHDL)
Compliances
• FCC (USA) 47CFR15.107 / 47CFR15.109
• CE (Europe) EN 55032:2015 / EN 55035:2017 / EN 61000-3-2:2019 + A1:2021 / EN 610003-3:2013
• UKCA (United Kingdom) BS EN 55032:2015 / BS EN 55035:2017 / BS EN 61000-3-2:2019 +
• ICES (Canada) ICES-003 issue 7
Videos
Block Diagram
Inilathala: 2024-01-15
| Na-update: 2025-10-15