BIVAR BGLP LED Light Pipe

BIVAR Bar Graph Light Pipes (BGLP) LED Light Pipe is designed with multi-segment LED display technology and is divided into ten uniform segments. This LED light pipe is built with optical grade material design and PMMA acrylic sheet materials. This design facilitates customizable segmented illumination tailored specifically to the requirements of the project. The BGLP LED light pipe comes in 37.2mm x 29.6mm x 6mm dimensions. This LED light pipe assembly is ideally used in applications like industrial solutions and server rooms.

Features

  • Multi-segment LED display technology
  • Divided into ten uniform segments
  • Built with PMMA acrylic sheet materials
  • 37.2mm x 29.6mm x 6mm dimensions

Applications

  • Industrial solutions
  • Server rooms

Dimensions

Mechanical Drawing - BIVAR BGLP LED Light Pipe
Inilathala: 2024-07-02 | Na-update: 2024-07-16