BIVAR SMTLA5018RGBW Multi-Color Intelligent Control LED

BIVAR SMTLA5018RGBW Multi-Color Intelligent Control LED integrates a control circuit and a light-emitting LED in an industry-standard PLCC 5018 SMD LED, where each element is a pixel. The pixel contains a digital interface data latch signal shaping amplifier drive circuit, a power supply voltage regulator circuit, a built-in constant current circuit, and a high-precision RC oscillator. The output drive adopts patented PWM technology to ensure the effective color consistency of the pixel light. The BIVAR SMTLA5018RGBW has the advantages of a low-voltage drive, environmental protection and energy saving, high brightness, large scattering angle, good consistency, ultra-low power, and ultra-long life. Integrating the control circuit with the LED in a smaller PLCC package simplifies the circuit, reduces size, and makes it easier to apply.

Features

  • Built-in IC multi-color intelligent control LED light source
  • Built-in RGBW four-way channel
  • Built-in data shaping circuit
  • Built-in power-on/-off reset circuit
  • Built-in high-precision/-stability oscillator
  • Gray adjustment circuit
  • Single-wire data transmission, unlimited cascading
  • Low-profile package
  • High luminous intensity
  • Wide viewing angle (120°)
  • High power efficiency

Specifications

Chart - BIVAR SMTLA5018RGBW Multi-Color Intelligent Control LED
Inilathala: 2025-10-31 | Na-update: 2025-10-31