BJB Starboard Holders & Connectors
BJB Starboard Holders and Connectors enable easy implementation of Starboard-based LED displays. Designed to be solder-free, these Starboard Holders and Connectors ensure that there is no lifespan reduction due to thermal impact on the LEDs. Single push-wire terminals accept solid and flexible conductors, and the Starboard Holders also feature top test ports for final testing after assembly. Compatible with a wide range of LED Starboards, such as OSRAM, Lumileds, and Seoul Semiconductor, these Holders and Connectors from BJB allow for flexibility, rapid prototyping, and simplified installation.Features
- Single push-wire terminals
- Accept solid and flexible conductors
- Compatible with various LED starboards
- Provide flexibility
- Provide rapid prototyping
- Simplified installation
Assembly Example
Overview
Inilathala: 2018-08-29
| Na-update: 2023-11-30