Bosch BHA260AB Ultra-Low Power Smart Sensor
Bosch BHA260AB Ultra-Low Power Smart Sensor offers a 1.8V operating voltage, <1 second calibration time, and up to 12 GPIOs. The BHA260AB features Bosch Sensortec's programmable 32-bit microcontroller (Fuser2), a 3-axis accelerometer, and a powerful software framework. The Fuser2 Core is able to operate at 20MHz (Long Run mode) and 50MHz (Turbo mode). Bosch BHA260AB Ultra-Low Power Smart Sensor is the ideal solution when it comes to always-on sensor processing at ultra-low power consumption.
Features
- CPU core
- ARC EM4 CPU with ARCv2 16/32 bit instruction set (up to 3.6 CoreMark/MHz)
- Floating point unit (FPU) / memory protection unit (MPU)
- 4-channel micro DMA Controller / 2-way associative cache controller
- Software
- Open sensor development platform
- Integrated Software Framework and OpenRTOS™ with full Android-compliant sensor track
- Integrates BSX sensor fusion software for reliable 3D motion tracking, activity recognition, and more
- Powerful SDK for easy customization and support for:
- Metaware C compiler for ARC
- GNU C compiler for ARC
- Memory
- 256kByte on-chip SRAM
- 144kByte on-chip ROM preloaded with software
- Integrated sensor
- 16-bit 3-axis accelerometer
- Connectivity
- Host interface configurable as SPI or I2C
- 2 master interfaces (1x selectable SPI/12C master and 1xI2C master)
- Up to 12 GPIOs
- Fast I/O operations
- SPI and GPIOs up to 50MHz
- I2C up to 3.4MHz
Applications
- 24/7 always-on sensor processing at ultra-low power consumption
- Power management and wake-up control, 3D orientation, step counting, activity recognition, pose and head tracking, context awareness
- Wrist-mounted, hearables, eyewear, and other wearable devices
- Smartphones and other mobile communication devices
- AR/VR/MR reality headset and controller devices
Overview
Block Diagram
Additional Resources
Inilathala: 2020-02-28
| Na-update: 2026-02-03