Bourns 0556x Current Sense Transformers

Bourns 0556x Current Sense Transformers feature an integrated primary current path, a turns ratio range of 50:1 to 2500:1, and a rated current of up to 40A. The series offers a frequency range of 10kHz to 300kHz, 50Hz, or 0.2MHz to 3MHz, and an inductance range of 0.77mH to 864mH. These transformers have reinforced insulation and operate from -30°C to +125°C (temperature rise included). Bourns 0556x Current Sense Transformers are ideal for use in switched-mode power supplies (SMPS), motor control, overload sensing, and AC current applications.

Features

  • Integrated primary current path
  • Reinforced insulation
  • Halogen free
  • RoHS compliant

Applications

  • SMPS
  • Motor control
  • Overload sensing
  • AC current

Specifications

  • 50:1 to 2500:1 Turns ratio range
  • 10kHz to 300kHz, 50Hz, or 0.2MHz to 3MHz Frequency range
  • Up to 40A rated current
  • 0.77mH to 864mH Inductance range
  • -30°C to +125°C Operating temperature range (temperature rise included)

Schematic

Schematic - Bourns 0556x Current Sense Transformers

Dimensions

Mechanical Drawing - Bourns 0556x Current Sense Transformers
Inilathala: 2023-06-02 | Na-update: 2023-08-11