Bourns 2026 Series 3-Pole Gas Discharge Tubes (GDTs)
Bourns 2026 Series 3-Pole Gas Discharge Tubes (GDTs) feature balanced TRIGARD® technology to protect sensitive electronic circuits from high-voltage transients, such as power surges and lightning strikes. These 2026 series devices feature a high surge current rating and stable breakdown characteristics throughout their lifespan. The components measure approximately 8mm in diameter and 11mm in length and are UL recognized. RoHS-compliant versions are also available. Bourns 2026 Series 3-Pole GDTs are ideal for telecommunications and a variety of electronic applications, including consumer, industrial, and commercial.
Features
- Balanced TRIGARD
- Approximately 8mm diameter and 11mm length
- UL recognized
- High surge current rating
- Stable breakdown throughout life
- RoHS compliant versions available
Applications
- Telecommunications
- Industrial electronics
- Commercial electronics
- Consumer electronics
Dimensions
Inilathala: 2025-10-13
| Na-update: 2026-01-12