Bourns 2029-x-SMLF Series GDT Surge Arrestors
Bourns 2029-xx-SMLF Series GDT Surge Arrestors are heavy duty 2-electrode Gas Discharge Tube (GDT) arrestors in an 8mm x 6mm surface mount (SM) package. This series is Class 5 rated and attains the highest performance classification available under ITU K.12 requirements. High performance in a compact surface mount package makes this Bourns series ideal for use in heavily exposed telecommunications, commercial, and industrial applications.Features
- Surface mount for economical assembly
- High surge current rating
- Designed to meet ITU-T K.12 class 5 surge current requirements
- Low capacitance and insertion loss
- Stable breakdown throughout life
- UL recognized
Applications
- Telecommunications
- Industrial electronics
- Commercial electronics
- Automotive, aircraft, military electronics
Inilathala: 2015-09-14
| Na-update: 2022-03-11