Bourns 3540 Series Precision Potentiometers

Bourns 3540 Series Multiturn Precision Potentiometers are designed for control applications where accuracy and high-reliability are critical. The 3540 series features a power rating of 2W and a resistance range of 100K to 100K. Bourns 3540 Series Multiturn Precision Potentiometers are ideal for measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.

Features

  • Bushing mount
  • Optional center tap and rear shaft extension
  • Optional AR lug feature
  • Gangable with common or concentric shafts
  • High torque available
  • Non-standard features and specifications available
  • RoHS compliant

Specifications

  • Standard Resistance Range:
    • 100KΩ to 100KΩ
  • 2W power rating
  • ±5% total resistance tolerance
  • ±0.25% independent linearity
  • Effective Electrical Angle:
    • 3600° +10°, -0°
Inilathala: 2015-10-16 | Na-update: 2022-03-11