Bourns CHP-Q Ultra-High Power Chip Resistors

Bourns CHP-Q Ultra-High Power Chip Resistors offer a 0.75W maximum power rating, are AEC-Q200 compliant, and operate in a -55°C to +155°C temperature range. CHP-Q resistors are manufactured using a thick film element printed onto a ceramic substrate and provide high reliability for consumer electronics, power supplies, and communication base stations. The high-rated power and excellent pulse load capability make these resistors suitable for current limiters and snubber circuits, as well as balancing and bleeder versions. Bourns CHP-Q Ultra-High Power Chip Resistors offer high power surge withstanding and are RoHS compliant.

Features

  • AEC-Q200 compliant
  • Thick film technology
  • High power surge withstanding
  • High reliability
  • Excellent pulse load capability

Applications

  • Power supplies
  • Digital meters
  • Consumer electronics
  • LED lighting
  • Industry control boards

Specifications

  • 0.75W maximum power rating
  • ±1%, ±5% resistance tolerance rating
  • 75V to 250V maximum working voltage range
  • -55°C to +155°C operating temperature range
  • RoHS compliant
  • Halogen free
Inilathala: 2023-01-30 | Na-update: 2023-01-30