Bourns CR01005A-AS AEC-Q200 Chip Resistors
Bourns CR01005A-AS AEC-Q200 Chip Resistors offer a sulfur-resistant design (ASTM B-809) in an extremely small package size of only 0.4mm x 0.2mm x 0.13mm. These robust resistors provide enhanced resistance to corrosion-related failures, greatly improving system stability, performance, and reliability while reducing potential downtime. The ultra-compact size enables greater component density on PCBs, minimizing overall device size and freeing up board space for other functions. The series features a resistance range from 1Ω to 1MΩ, a resistance tolerance from 1% to 5%, and a 0.03125W power rating at +70°C. Bourns CR01005A-AS AEC-Q200 Chip Resistors are ideal for applications requiring miniaturization, high reliability, and the ability to operate in harsh environments, such as in transportation applications, smartphones, wearable devices, fitness trackers, and smartwatches.Features
- Thick film technology
- Extremely small package size
- Enhanced resistance to corrosion-related failures
- Sulfur-resistant design (ASTM B-809)
- AEC-Q200 compliant
- Enables greater component density on PCBs, freeing up board space for additional functionality or to reduce overall device size
- Ideal for applications requiring miniaturization, high reliability, and the ability to operate in certain harsh environments
- Helps minimize potential downtime
- Improves system stability, reliability, performance, and robustness
- Halogen free
- RoHS compliant
Applications
- Transportation industry
- Wearable devices
- Smartwatches
- Fitness trackers
- Smartphones
Specifications
- 0.4mm x 0.2mm x 0.13mm dimensions
- 0.03125W power rating at +70°C
- 1Ω to 1MΩ resistance range
- ±1% or ±5% resistance tolerance
- Up to ±300ppm/°C minimum TCR
- -55°C to +125°C operating temperature range
Dimensions
Inilathala: 2025-07-18
| Na-update: 2025-07-24